Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2800mA 150-380V 1003W Constant Power Mode LED Driver with 3-in-1 Dimming

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A

$333.00 ea

Lead time 8 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2304751
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-1000A-L-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $333.00
10+ $302.80

Request a Large Quantity Quote

2800mA 150-380V 1003W Constant Power Mode LED Driver with 3-in-1 Dimming

Primary Output: 2.8 Amps @ 150 to 380 Volts DC
Auxiliary: 12 Volts DC @ 500 mA

Features

  • Strong>AB Model: 3-in-1 dimming function (0-10 VDC, 10V PWM signal and resistance) and built-in potentiometer
  • Wide input voltage range: 180 to 528 VAC
  • Constant power mode output
  • Metal housing with Class I design
  • Surge protection with 8KV/4KV
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • 3 in 1 dimming (dim to off and Isolation)
  • Support with auxiliary DC output 12V/500mA
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Rated Current: 2800 mA (2.8 A)
  • Rated Power: 1003.2 W
  • Constant Current Region: 150 to 380 V
  • Full Power Current Range: 2640 to 3280 mA
  • Open Circuit Voltage: 400 V (max.)
  • Current Adjustment Range: 1320 to 3280 mA
  • Input Voltage: 180 to 528 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, CB, CE, FCC, EN, ENEC, EAC, CCC
  • Size: 12.2"L x 5.67"W x 1.91"H (310 x 144 x 48.5 mm)
  • Weight: 9.81 lbs.

Applications

  • Harbor lighting
  • High-bay lighting
  • Flood lighting
  • Fishing lamp
  • Horticulture lighting
  • Stadium lighting
  • Type "HL" for use in Class I, Division 2 hazardous (classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)2.8
Additional Output Voltages (VDC)150 to 380
Input Voltage (VAC)180 to 528
Output Connector TypeStripped and Tinned
Length (inch)12.2
Width (inch)5.67
Height (inch)1.91
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/ENEC/EAC/CCC
Maximum Output Power (W)1003.2
Input Frequency47 to 63
Maximum Input Current (A)3.15
Efficiency (%)95.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHVGC-1000
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)150 VDC to 380 VDC
Output Current (Channel 1)2.8 A


Report a problem
Suggest a product