Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

150 Watt Single Output LED Driver Power Supply1400 mA @ 12-107 Volts

You may also like:
HVGC-150-1400B HVGC-150-1400B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A
Slashed Prices - Limited Quantity

$70.30 ea

4 ship on May. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2174469
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-150-1400A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $70.30
10+ $64.00

Request a Large Quantity Quote

150 Watt Single Output LED Power Supply

1400 mA @ 12-107 Volts
Output voltage and constant current level can be adjusted through internal potentiometer.

Features

  • Constant current design
  • Wide input range: 180 to 528 VAC
  • Built-in active PFC function
  • High efficiency up to 90%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • ICP point adjustable through output cable or internal potentiometer
  • IP65 or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Safety Standards: UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13, IP65 or IP67 approved
  • EMC emission: Compliance to EN55015, EN61000-3-2 Class C ( ≥50% load) ; EN61000-3-3, FCC part 15 class B
  • EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN61547, light industry level (surge 4KV), criteria A
  • Suitable for dry / damp / wet locations
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)1.4
    Additional Output Voltages (VDC)12 to 107
    Input Voltage (VAC)180 to 528
    Output Connector TypeStripped and Tinned
    Length (inch)9.6
    Width (inch)2.7
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
    Maximum Output Power (W)149.8
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    FamilyHVGC-150
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product