Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

240W 1750mA 68.5-137.1V Constant Current Switching LED Driver Power Supply

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$79.80 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248907
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-240-1750A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $79.80
10+ $72.70

Request a Large Quantity Quote

240W 1750mA 68.5-137.1V Constant Current Switching LED Power Supply

1750 mA @ 68.5-137.1 Volts

Features

  • "A" model - IP65, Io adjustable through built-in potentiometer
  • Wide input range (180-528 VAC)
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • High efficiency up to: 93%
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Typical lifetime >50,000 hours
  • 5 year warranty
  • Agency approvals: UL, CUL, CUS, FCC

    Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)1.75
    Additional Output Voltages (VDC)68.5 to 137.1
    Input Voltage (VAC)180 to 528
    Output Connector TypeStripped and Tinned
    Length (inch)10.01
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CE/FCC/EN/ENEC/EAC
    Maximum Output Power (W)240
    Input Frequency47 to 63
    Maximum Input Current (A)0.76
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    FamilyHVGC-240
    Number of Outputs1
    ColorSilver
    StyleEnclosed


    Report a problem
    Suggest a product