MEAN WELL HVGC-320-1050A

You may also like:
HVGC-320-1050B HVGC-320-1050B
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$117.00 ea

25% discount applied in cart

5 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2248114
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-320-1050A
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $117.00
5+ $106.40
25+ $95.76

Request a Large Quantity Quote

320W 1050mA 152.4-304.8V Constant Current Switching LED Power Supply

1050 mA @ 152.4-304.8 Volts

Features

  • "A" model - IP65, Io adjustable through built-in potentiometer
  • Wide input range (180-528 VAC)
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • High efficiency up to: 93.5%
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Typical lifetime >50,000 hours
  • 5 year warranty
  • Agency approvals: UL, CUL, CUS, FCC

Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • Class I, Division 2 hazardous (Classified) location luminaires


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.05 A
Output Range152.4 VDC to 304.8 VDC
Input Voltage180 VAC to 528 VAC
Output Connector TypeStripped and Tinned
Length10.32 in.
Width3.54 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CE, FCC, EN, ENEC, EAC
Power Rating320 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency93.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
FamilyHVGC-320
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product