*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $117.00 |
5+ | $106.40 |
25+ | $95.76 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 2.80 A |
Output Range | 57 VDC to 114.3 VDC |
Input Voltage | 180 VAC to 528 VAC |
Output Connector Type | Stripped and Tinned |
Length | 10.32 in. |
Width | 3.54 in. |
Height | 1.72 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CE, FCC, EN, ENEC, EAC |
Power Rating | 320 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.1 A |
Efficiency | 93.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Family | HVGC-320 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP65 |