MEAN WELL HVGC-320-700A

You may also like:
HVGC-320-700B HVGC-320-700B
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$116.90 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248106
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-320-700A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $116.90
5+ $106.40
25+ $95.59

Request a Large Quantity Quote

300W 700mA 214-428V Constant Current Switching LED Power Supply

700 mA @ 214-428 Volts

Features

  • "A" model - IP65, Io adjustable through built-in potentiometer
  • Wide input range (180-528 VAC)
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • High efficiency up to: 93.5%
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Typical lifetime >50,000 hours
  • 5 year warranty
  • Agency approvals: UL, CUL, CUS, FCC

    Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.70 A
    Output Range214 VDC to 428 VDC
    Input Voltage180 VAC to 528 VAC
    Output Connector TypeStripped and Tinned
    Length10.32 in.
    Width3.54 in.
    Height1.72 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CE, FCC, EN, ENEC, EAC
    Power Rating300 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.1 A
    Efficiency93.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyHVGC-320
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product