480 Watt 1400 mA 137-343V Constant Power Mode LED Driver Driver

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$167.00 ea

Factory Stock - Ships on Dec. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 2274135
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-480-L-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $167.00
10+ $152.20

Request a Large Quantity Quote

480 Watt 1.4 Amp 137-343V Constant Power Mode LED Driver

1400 mA @ 137-343VDC

Features

  • Open Circuit Voltage: 350V (max.)
  • Current adjustment range: 700-1750mA
  • Constant Power mode output
  • Output adjustable via potentiometer
  • Metal housing design
  • Built-in active PFC function
  • 3 in 1 dimming(dim-to-off) and Smart timer dimming
  • 5 year warranty

Applications

  • Harbor Lighting
  • LED high-bay lighting
  • LED architectural lighting
  • LED fishing lamp


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Maximum Output Power (W)480
FamilyHVGC-480
Additional Output Voltages (VDC)137 to 343
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)1.52
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/ENEC/EAC
Efficiency (%)94.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)10.315
Width (inch)4.92
Height (inch)1.72
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product