MEAN WELL HVGC-480-M-AB

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$190.00 ea

10% discount applied in cart

10 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2274167
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-480-M-AB
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $190.00
5+ $173.00
25+ $124.95

Request a Large Quantity Quote

480 Watt 2.1 Amp 92-228.5V Constant Power Mode LED Driver

2100 mA @ 92-228.5VDC

Features

  • Open Circuit Voltage: 240V (max.)
  • Current adjustment range: 2100-2625mA
  • Constant Power mode output
  • Output adjustable via potentiometer
  • Metal housing design
  • Built-in active PFC function
  • 3 in 1 dimming(dim-to-off) and Smart timer dimming
  • 5 year warranty

Applications

  • Harbor Lighting
  • LED high-bay lighting
  • LED architectural lighting
  • LED fishing lamp


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current2.10 A
Output Range92 VDC to 228.5 VDC
Input Voltage180 VAC to 528 VAC
Output Connector TypeStripped and Tinned
Length10.315 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, FCC, EN, ENEC, EAC
Power Rating480 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.52 A
Efficiency94.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyHVGC-480
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)92 VDC to 228.5 VDC
Output Current (Channel 1)2.1 A
IP RatingIP65


Report a problem
Suggest a product