AC to DC Switching LED Driver Power Supply Single Output with PFC Function 13 to 130 Volts 0.5 Milliamps 65 Watts

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$53.80 ea

Factory Stock - Ships on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197249
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-65-500B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $53.80
10+ $49.00

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 13 to 130 Volts 500 Milliamps 65 Watts

13 to 130 Volts @ 500 Milliamps

Specifications

  • Output Power (W): 65
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 0.7
  • Efficiency: 91%
  • Constant current design
  • Cooling by free air convection
  • Built in PFC function
  • Protections: short circuit, over temperature, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through output cable
  • IP67 rated
  • Agency Approvals: UL/CUL/ENEC/CB/FCC/CE
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.5
Maximum Output Power (W)65
FamilyHVGC-65
Additional Output Voltages (VDC)13 to 130
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)0.22
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/ENEC/EAC
Efficiency (%)90.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)7.44
Width (inch)2.42
Height (inch)1.45
StyleEnclosed


Report a problem
Suggest a product