Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

650W 3 in 1 Dimming Constant Power Mode LED Driver 5600mA

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB
LCM-40UDA LCM-40UDA

$222.00 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2282399
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-650-H-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $222.00
10+ $202.40

Request a Large Quantity Quote

650W 3 in 1 Dimming Constant Power Mode LED Driver 5.6A

5.6 Amps @ 46.4 to 116 Volts DC

Features

  • Input voltage: 180 to 528 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Metal housing design Class 1 design
  • IP67 design for indoor or outdoor installations
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • Linear LED lighting
  • LED panel lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)116
Output Current (A)5.6
Additional Output Voltages (VDC)46.4 to 116
Input Voltage (VAC)180 to 528
Output Connector TypeStripped and Tinned
Length (inch)11.02
Width (inch)5.67
Height (inch)1.91
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/ENEC/EAC
Maximum Output Power (W)649.6
Input Frequency47 to 63
Maximum Input Current (A)2.1
Efficiency (%)95
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
FamilyHVGC-650
Number of Outputs1
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)46.4 VDC to 116 VDC
Output Current (Channel 1)2.8 A to 7 A


Report a problem
Suggest a product