*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $234.95 |
5+ | $211.95 |
25+ | $189.95 |
Specification | Value |
---|---|
Output Voltage | 232 VDC |
Output Current | 2.80 A |
Output Range | 92.8 VDC to 232 VDC |
Input Voltage | 180 VAC to 528 VAC |
Output Connector Type | Stripped and Tinned |
Length | 11.02 in. |
Width | 5.67 in. |
Height | 1.91 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, FCC, EN, ENEC, EAC |
Power Rating | 649.6 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 2.1 A |
Efficiency | 95% |
Minimum Isolation Voltage | 4200V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | HVGC-650 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 92.8 VDC to 232 VDC |
Output Current (Channel 1) | 1.4 A to 3.5 A |
IP Rating | IP65 |