Power Supply Bench Top Digital 30VDC@5A 150W 2 LED Meters

$149.95 ea


Pricing
# of units Price
1+ $149.95
5+ $134.95

Request a Large Quantity Quote

150W SINGLE OUTPUT BENCHTOP POWER SUPPLY

30Volts @ 5Amps


Features:
  • Input Voltage: 110VAC @ 60Hz
  • Constant Voltage or Constant Current Functions
  • Protections: Short-circuit, Over current
  • 2 Digital, 3-digit LED displays
  • Size: 11.5" x 5.25" x 6.25"
  • Weight: 10 lbs.


Report a problem
Suggest a product
Specification Value
Height (inches)6.3
Length (inches)11.5
Power (WATTS)150
Regular Output Voltage 1 (VOLTS)30
Type of DisplaysDigital LED
Weight (lbs.)10
Width (inches)5.3
Number of Outputs1
Output Current (1)5A
Input Frequency60 Hz
Input Voltage110 VAC


Report a problem
Suggest a product