Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Bench Top Analog [email protected] 150W

You may also like:
HY3005 HY3005
SIG-BUNDLE-1 SIG-BUNDLE-1
SPD3303X-E SPD3303X-E
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
Slashed Prices - Limited Quantity

$139.95 ea

3 ship on May. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 207618
  • Manufacturer: Mastech
  • Manufacturer no.: HY3005C
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
150W SINGLE OUTPUT BENCHTOP POWER SUPPLY

30Volts @ 5Amps


Features:
  • Input Voltage: 115VAC
  • 2 Analog displays
  • Protections: Short Circuit
  • Size: 5.4" x 6.2" x 11.5"
  • Weight: 14 lbs.


Report a problem
Suggest a product
Specification Value
Input Voltage115/220 VAC
Input Frequency50Hz/60Hz
Output Voltage0V to 30V
Output Current0A to 5A
Power (Watts)150
Type of DisplaysAnalog
Number of Outputs1
Length (inches)11.5
Width (inches)5.4
Height (inches)6.5
Weight (lbs.)14


Report a problem
Suggest a product