300W Dual Output Benchtop Power Supply
30V/5A 30V/5A

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$275.95 ea

4 In Stock
More Available – 16 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301947
  • Manufacturer: Mastech
  • Manufacturer no.: HY3005D-2-R
  • HTS code: 8504409530
  • Web Exclusive

300W Dual Output Benchtop Power Supply

Ch.1: 30 Volts @ 5 Amps
Ch.2: 30 Volts @ 5 Amps


Features:

  • Input Voltage: 110/220VAC
  • 4 Digital, 3-digit LCD displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 26.5 lbs.


    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage115 VAC, 220 VAC
    Input Frequency50Hz, 60Hz
    Output Voltage0 VDC to 30 VDC
    Output Current0 A to 3 A
    Power Rating300 W
    Type of DisplaysDigital LCD
    Number of Outputs2
    Length14.4 in.
    Width10.4 in.
    Height6.5 in.
    Weight26.5 lbs.
    Output Connector TypeBanana Jacks


    Report a problem
    Suggest a product