Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Mastech HY3005D-3-R

You may also like:
PS-2303 PS-2303
Uniteq Corporation
SPD3303C SPD3303C
Siglent Technologies
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
382213 382213
Extech Instruments
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
HY3005 HY3005
Jameco BenchPro
HY3005D-2-R HY3005D-2-R
Mastech
HY5003F-2 HY5003F-2
Mastech

$295.95 ea

More will be available on Jul. 14

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301955
  • Manufacturer: Mastech
  • Manufacturer no.: HY3005D-3-R
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $295.95
5+ $275.95

Request a Large Quantity Quote

195W TRIPLE OUTPUT BENCHTOP POWER SUPPLY


Ch.1: 30 Volts @ 5 Amps (Variable)
Ch.2: 30 Volts @ 5 Amps (Variable)
Ch.3: 5 Volts @ 3 Amps (Fixed)


Features:
  • Input Voltage: 110/220VAC
  • 4 Digital, 3-digit LCD displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 29 lbs.


Report a problem
Suggest a product
Specification Value
Input Voltage110 VAC, 120 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 5 A
Power Rating195 W
Type of DisplaysDigital LCD
Number of Outputs3
Length14.4 in.
Width10.4 in.
Height6.5 in.
Weight29 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product