Power Supply Bench Top Digital 2X [email protected] 300 Watt 2 LED Meters

You may also like:
HY3005 HY3005
Jameco Benchpro
LABPS3003SMU LABPS3003SMU
Velleman
HY3005D-3-R HY3005D-3-R
Mastech
382213 382213
Extech Instruments
PS-2303 PS-2303
Uniteq Corporation
HY3005D-2-R HY3005D-2-R
Mastech

$244.95 ea

5 In Stock
4 ship on Oct. 8

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301962
  • Manufacturer: Mastech
  • Manufacturer no.: HY5003F-2
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $244.95
5+ $234.95

Request a Large Quantity Quote

300W DUAL OUTPUT BENCHTOP POWER SUPPLY

Ch.1: 50Volts @ 3Amps
Ch.2: 50Volts @ 3Amps


Features:

  • Input Voltage: 110/220VAC
  • 2 Digital, 3-digit LED displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 26 lbs.
  • 1 Year Warranty



Report a problem
Suggest a product
Specification Value
Input Voltage115 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 50 VDC
Output Current0 A to 3 A
Power Rating300 W
Type of DisplaysDigital LED
Number of Outputs2
Length14.4 in.
Width10.4 in.
Height6.5 in.
Weight26 lbs.


Report a problem
Suggest a product