This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
207600">Substitute ProductsSpecification | Value |
---|---|
Input Voltage | 115 VAC, 220 VAC |
Input Frequency | 50Hz, 60Hz |
Output Voltage | 0 VDC to 50 VDC |
Output Current | 0 A to 5 A |
Power Rating | 250 W |
Type of Displays | Digital LED |
Number of Outputs | 1 |