Data Logger Rs-485 8Ch Thermistor Input/6Channel Alarm Out with Software

You may also like:
#4FWZ #4FWZ
James Electronics
#8FPW #8FPW
James Electronics
4ITLW 4ITLW
Jameco ValuePro
0149228 0149228
Jameco ValuePro
DB4SLW DB4SLW
Jameco ValuePro
#6IT #6IT
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128690
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7005
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $399.95
5+ $359.95

Request a Large Quantity Quote

8 Channel Thermistor Input and 6 Channel Alarm Output Data Acquisition Module

The I-7005 module provides cost-effective protection and conditioning for a wide range of valuable industrial control signals and systems. The input type is configurable; the user selects the type and range remotely by issuing commands from the host. Fewer modules may be used for different applications. The user may mount the modules on a DIN rail, panel or wall. Module has a screw-terminal block to connect to the signals. I-7005 comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.


Specifications:
  • Input Type : Thermistor
  • Input Channels: 8
  • Thermistor Type : Precon ST-A3, Fenwell U, YSI L100, YSI L300, YSI L1000, YSI B2252, YSI B3000, YSI B5000, YSI
  • B6000, YSI B10000, YSI H10000, YSI H30000, User-defined
  • Resolution : 16-bits
  • Accuracy : ± 0.1%
  • Sampling Rate : 8 samples/second (Total)
  • -3dB BandWidth : 5.24Hz
  • Common Mode Rejection : Typical 86dB
  • Voltage Input Impedance : >1M Ohms
  • Individual Channel Configurable
  • Wire Opening Detection
  • Alarm Output Type : Open collector
  • Alarm Output Channels: 6 (NPN, Sink)
  • Open collector to 30V, 100mA max. load (per channel)
  • Isolation Voltage : 3000Vdc
  • Power Consumption: 1.1W
  • Din Rail Mount
Product Reference & Support :
  • Development software & drivers
  • FREE EZ Data Logger Software
  • Introduction to EZ Data Logger
  • Internal I/O Structure
  • DCON Utility User's Manual
  • Certifications




  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product