ICP DAS USA I-7016

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128711
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7016
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $341.99
5+ $324.89

Request a Large Quantity Quote

4 Wire Strain Gauge Input Data Acquisition Module with 2 AI, 1 DI, 4 DO Channels

The I-7016 is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test I-7016/D/P/PD modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7016/D/P/PD comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. EZ Data Logger is Data Logging Software that can be Applied to Small Remote I/O Systems. EZ Data Logger (Basic Edition) is our Easy to use Data Logging Software for Small Applications. It supports up to 64 I/O tags, 2 SMS or E-mail alarm contacts, 1 web camera, and up to 32 virtual channels. EZ Data Logger works with many I/O. EZ Data Logger can support other modbus devices as long as there is at least one ICP DAS modbus product in the application. Watch the demo video below for step-by-step instructions on how to transfer data onto your computer.


Specifications:

Model Analog I/O Digital I/O Sampling Rate Voltage & Current Input Sensor Input Over Voltage Protection Resolution
I-7016

2 AI

1 DI *
4 DO **
10 Hz ±15mV - ±2.5V
±20 mA ***
4 Wire Strain Gauge ±5V 16-bit
I-7016D
I-7016P 1 AI 1 DI *
4 DO **
10 Hz ±15mV - ±2.5V
±20 mA ***
6 Wire Strain Gauge ±5V 16-bit
I-7016PD
* Can be used as DI or low speed (50 Hz) counter.
** Can be used as DO or High/Low Alarm.
*** Needs external 125Ω resistors.

Analog Input

  • Channels: 2
  • Analog Input type : mV, V, mA
  • Sampling Rate:
    • 10 Samples/Second (one-channel mode)
    • 2 Samples/Second (two-channel mode)
  • Resolution: 16-bit
  • Bandwidth: 5.24Hz
  • Accuracy: ±0.05% FSR
  • Zero Drift: ±0.5µV/ °C
  • Span Drift: 25ppm/°C
  • CMR @ 50/60Hz: 150dB
  • NMR @ 50/60Hz: 100dB
  • Input Impedance: 20M Ohms
  • Isolation: 3000V rms
Excitation Voltage Output
  • Output Channels: 1
  • Output Range: 0 to +10V
  • Max OUtput Load: 40mA
  • Accuracy: ±0.05% of FSR
  • Drift: ±50ppm/ °C
  • Output Impedance: 12 Ohms
  • Isolation: 3000Vdc

Digital Input

  • Channels: 1
  • Logic Level 0: + 1V max
  • Logic Level 1: + 3.5V to 30V

Event Counter

  • Max Input Frequency: 50Hz
  • Min. Pulse Width:1 mS

Digital Output

  • Channels: 4
  • Open Collector to 30V
  • Output Load: sink 30mA max
  • Power Dissipation: 30mW
Communication Interface
  • RS-485
Power Supply
  • Input Voltage Range : +10 ~ +30Vdc
  • Power Consumption :
    • 2.4W for I-7016

Mount

  • Din Rail Mount

Product Reference & Support

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product