Data Logger Rs485 Analog In 8 Ai Channel 16-Bit with Eazy Software

You may also like:
#4FWZ #4FWZ
James Electronics
#8FPW #8FPW
James Electronics
4ITLW 4ITLW
Jameco ValuePro
0149228 0149228
Jameco ValuePro
DB4SLW DB4SLW
Jameco ValuePro
#6IT #6IT
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128729
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7017
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $264.95
5+ $239.95

Request a Large Quantity Quote

Analog Input Data Acquisition Module with 8 AI Channels

The I-7017 is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test the I-7017 Analog Input Modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7017 comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

Specifications:

Analog Input

  • Channels: 8 differential or 6 differential and 2 single- ended by jumper select
  • Resolution: 16-bit
  • Input type: mV, V, mA (requires optional external 125 ohm resistor)
  • Input range: ± 150mV, ± 500mV, ± 1V, ± 5V, ± 10V and ± 20mA
  • Sample rate: 10 Samples/Second
  • Bandwidth: 15.7 Hz
  • Accuracy: ± 0.1%
  • Zero drift: ± 20uV/°C
  • Span drift: ± 25ppm/°C
  • CMR @ 50/60 Hz: 86 dB min
  • NMR @ 50/60 Hz: 100 dB
  • Input Impedance: 20M Ohms
  • Over voltage protection: ± 35V
  • Isolation: 3000Vdc

Communication Interface

  • RS-485

Power Supply

  • Input: +10 to +30Vdc
  • Consumption :1.3W
Product Reference & Support :
  • Development software & drivers
  • FREE EZ Data Logger Software
  • Hardware
  • FAQs
  • DCON Utility User's Manual
  • Certifications



  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product