Data Logger Rs485 Analog In 8 Ai Channel. Current Input Version

$270.69 ea

Lead time 1 weeks


  • Part no.: 2128737
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7017C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $270.69

Request a Large Quantity Quote

Analog Input Data Acquisition Module with 8 AI Channels, Current Input version

The I-7017C is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test the I-7017C Analog Input Modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7017C comes with FREE EZ Data Logger Software.

Specifications:
  • Input Range: 0~20mA , 4~20mA , ±20mA (For firmware version B2.2 and later)
  • No external resistor required
  • Channels: 8 differential
  • Sample rate: 10 samples/second
  • Bandwidth: 15.7 Hz
  • Accuracy: ± 0.1%
  • Zero drift: ± 20uV/°C
  • Span drift: ± 25ppm/°C
  • CMR @ 50/60 Hz: 86 dB min
  • NMR @ 50/60 Hz: 100 dB
  • Input Impedance: 125 Ohms
  • Common Voltage: ±15VDC
  • Isolation: 3000Vdc

Communication Interface

  • RS-485

Power Supply

  • Input: +10 to +30Vdc
  • Consumption :1.3W
Product Reference & Support:
  • Development software & drivers
  • FREE EZ Data Logger Software
  • Hardware
  • FAQs
  • DCON Utility User's Manual
  • Certifications




  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product