ICP DAS USA I-7018

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128745
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7018
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $274.95
5+ $249.95

Request a Large Quantity Quote

8 Channel Thermocouple Input Data Acquisition Module

The I-7018 is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test I-7018 modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7018 comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

Specifications:

Analog Input
  • Type: mV, V, mA (requires optional external 125 ohm resistor)
  • Thermocouple: Type J, K, T, E, R, S, B, N, C
  • Open Thermocouple Detection
  • Channels : 8 differential
  • Voltage range: ±15mV, ± 50mV, ± 100mV, ± 500mV, ± 1V, ± 2.5V
  • Current range: ± 20mA
  • Sampling rate: 10 Samples/Second
  • Bandwidth: 15.7 Hz
  • Accuracy: ± 0.2%
  • Zero drift: ± 10uV/°C
  • CMR @ 50/60 Hz: 86 dB Typical
  • NMR @ 50/60 Hz: 100 dB
  • Over voltage protection: ±35
  • Wire Opening Detection for Thermocouple
  • Isolation: 3000Vdc
Communication Interface
  • RS-485
Power Supply
  • Input: +10 to +30Vdc
  • Consumption :1.0W
Mount
  • Din Rail Mount
Thermocouple type : (C)
Type
Range (°C)
J
-210 ~ +760
K
-270 ~ +1372
T
-270 ~ +400
E
-270 ~ +1000
R
0 ~ +1768
S
0 ~ +1768
B
0 ~ +1820
N
-270 ~ 1300
C
0 ~ 2320
L
-200 ~ 800
(For 7018P only)
M
-200 ~ 100
(For 7018P only)
L DIN43710
-200 ~ 900
(For 7018P only)

Product Reference & Support



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product