ICP DAS USA I-7019R

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128761
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7019R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $360.99
5+ $342.89

Request a Large Quantity Quote

8 Channel Universal Analog Input Data Acquisition Module with High Voltage Protection

The I-7019R provides cost-effective protection and conditioning for a wide range of valuable industrial control signals and systems. The I-7019R provides 4KV of ESD protection. The individual channels are configurable; the user selects the type and range remotely by issuing commands from the host. Fewer modules may be used for different applications. The user may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7019R comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

Specifications:
  • Analog Input
    • Input Type: mV, V, mA,Thermocouple
    • Input Channels: 8 differential
    • Open Thermocouple Detection
    • Voltage range:
      • ± 15mV, ± 50mV, ± 100mV, ± 150mV, ± 500mV, ± 1V, ± 2.5V, ± 5V, ± 10V
    • Current range: ± 20mA (jumper selectable)
    • Thermocouple Range :
      • Type J, K, T, E, R, S, B, N, C, L, M, L2
    • Resolution : 16-bits
    • Sampling Rate : 8 samples/second (Total)
    • Accuracy : ±0.15%
    • -3dB BandWidth : 5.24Hz
    • Common Mode Rejection : Typical 86dB
    • Voltage Input Impedance : >2M Ω
    • Current Impedance = 125 Ω, 1/4w
    • Overvoltage Voltage Protection : ±240Vrms
    • Individual Channel Configurable
    • Wire Opening Detection for Thermocouple
  • ESD Protection: 4KV
  • Mount: Din Rail Mount
  • Communication Interface: RS-485
  • Power Supply:
    • Input: +10 to +30Vdc
    • Consumption :1.2

Thermocouple Type Setting (TT)
Type
Code
RTD Type
Temperature
Range °C
0E Type J -210 ~ +760
0F Type K -270 ~ +1372
10 Type T -270 ~ +400
11 Type E -270 ~ +1000
12 Type R 0 ~ +1768
13 Type S 0 ~ +1768
14 Type B 0 ~ +1820
15 Type N -270 ~ +1300
16 Type C 0 ~ +2320
17 Type L -200 ~ +800
18 Type M -200 ~ +100
19 Type L2
(DIN 43710)
-200 ~ +900

Product Reference & Support :
  • Development software & drivers
  • FREE EZ Data Logger Software
  • Cut Sheet
  • DCON Utility User's Manual
  • Calibration Procedure
  • CE Certificate
  • FCC Certificate



  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product