ICP DAS USA I-7022

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128788
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7022
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $294.49
5+ $279.79

Request a Large Quantity Quote

2 Channel, 12-bit Analog Output Data Acquisition Module

The I-7022 provides cost-effective protection and conditioning for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test I-7022 analog output modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7022 comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.


Specifications :

Analog Output

  • Photo-isolation: 3750 Vrms
  • Channels: 2
  • Channel to channel isolation
  • Output type: mA, V
  • Output range: 0 to 20mA, 4 to 20mA and 0 to 10V
  • 12-bit resolution
  • Accuracy: ± 0.1% of FSR
  • Read back accuracy: ± 1% of FSR
  • Resolution: ± 0.02% of FSR
  • Zero drift:
    Voltage output: ± 30uV/°C
    Current output: ± 0.2uA/°C
  • Span temperature Coefficient: ± 25ppm/ °C
  • Programmable output slope:
    0.125 to 1024 mA/second
    0.0625 to 512 V/second
  • Current load resistor:
    Internal power: 500 ohms
    External 24V: 1050 ohms
  • Isolation: 3000Vdc
Communication Interface
  • RS-485

Power Supply

  • Input: +10 to +30Vdc
  • Consumption :3.0W

Mount

  • Din Rail Mount
Product Reference & Support :
  • Development software & drivers
  • FREE EZ Data Logger Software
  • DCON Utility User's Manual
  • FAQs
  • Certifications



  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product