ICP DAS USA I-7024

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128796
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7024
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $359.95
5+ $324.95

Request a Large Quantity Quote

4 Channel 14-bit Analog Output Data Acquisition Module

The I-7024 module provides cost-effective protection and conditioning for a wide range of valuable industrial control signals and systems. The input type is configurable; the user selects the type and range remotely by issuing commands from the host. Fewer modules may be used for different applications. The user may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7024 comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.


Specifications :

Analog Output

  • Photo-isolation: 3750 Vrms
  • Indication LED Light: for power and communication
  • Channels: 4
  • Output type: mA, V
  • Output range: 0 ~ 20mA, 4 ~ 20mA, 0 ~ 5V, ±5V, 0 ~ 10V, ±10V
  • 14-bit resolution
  • Accuracy: ± 0.1% of FSR
  • Resolution: ± 0.02% of FSR
  • Zero drift:
    Voltage output: ± 30uV/°C
    Current output: ± 0.2uA/°C
  • Span temperature Coefficient: ± 20ppm/°C
  • Programmable output slope:
    0.125 to 2048 mA/second
    0.0625 to 1024 V/second
  • Current load resistor:
    External +24V power: 1050 Ohms
Communication Interface
  • RS-485

Power Supply
  • Input: +10 to +30Vdc
  • Consumption :2.4W

Mount

  • Din Rail Mount
Product Reference & Support :
  • Development software & drivers
  • FREE EZ Data Logger Software
  • DCON Utility User's Manual
  • FAQs
  • Certifications



  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product