ICP DAS USA I-7053_FG

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128657
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7053_FG
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $142.49
5+ $135.39

Request a Large Quantity Quote

Non Isolated 16 Channel Digital Input Data Acquisition Module communicable over RS-485

The I-7053 is intelligently designed to provide signal conditioning system monitoring and safe value settings. The I-7053 is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test I-7053 digital Input modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

Specifications:

Digital Input

  • Channels: 16
  • LED indicated
  • Digital input level:
    Dry contact:
    logic level 0: close to GND
    logic level 1: open
    Effective distance for dry contact: 500m max.
  • D/I can be used as counter channels: 16
    Input Frequency : 100Hz
    16-bit : 0~6,5535
Communication Interface
  • RS-485
Power Supply
  • Input Power: 10 ~ 30Vdc
  • Consumption :
    0.7W for I-7053_FG
Product Reference & Support :
  • Hardware
  • Software
  • FREE EZ Data Logger Software
  • DCON Utility User's Manual
  • FAQs
  • Certifications






  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product