Data Logger Rs-485 100Hz 16Bit 4 Channel Isolated. Digital.In 4 Channel Relay Out

You may also like:
#4FWZ #4FWZ
James Electronics
#8FPW #8FPW
James Electronics
4ITLW 4ITLW
Jameco ValuePro
0149228 0149228
Jameco ValuePro
DB4SLW DB4SLW
Jameco ValuePro
#6IT #6IT
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128665
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7060
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $151.99
5+ $144.39

Request a Large Quantity Quote

4 Channel Isolated Digital Input and 4 Channel Relay Output Data Acquisition Module communicable over RS-485

The I-7060 is intelligently designed to provide signal conditioning system monitoring and safe value settings. The I-7060 is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test I-7060 Relay output and digital Input module. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. The communication interface is modbus protocol via RS-485. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

Specifications:

Digital Input

  • Channels: 4
    Four isolated channels with common power
  • Digital input level:
    Logic level 0: +1V max.
    Logic level 1: +4V to +30V
  • Isolation voltage: 3750Vrms
  • Input impedance: 3KOhm, 0.5W
  • D/I can be used as counter channels: 4
    Input Frequency : 100Hz
    16-bit : 0~6,5535
Digital Output
  • Relay output
  • Channels: 4
  • Two form "A"relay SPST (N.O.)
  • Two form "C"relay SPDT
  • Dry contact
  • Characteristics
  • Contact rating:
    AC: 125V @0.6A; 250V @0.3A
    DC: 30V @2A; 110V @0.6A
  • Breakdown voltage: 500VAC (50/60Hz)
  • Relay on time(typical): 3ms
  • Relay off time(typical): 1ms
  • Total switching time: 10ms
  • Insulation resistance: 1000MW min. at 500Vdc
  • LED indicated
  • Digital I/O status

Communication Interface

  • RS-485

Power Supply

  • Input Power: 10~30Vdc
  • Consumption :
    1.3W for I-7060
Product Reference & Support :
  • Hardware
  • Software
  • DCON Utility User's Manual
  • FREE EZ Data Logger Software
  • FAQs
  • Certifications



  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product