Data Logger Rs-485 2Channel Counter /Frequency. Input with 2 Do Channel 32-Bit

You may also like:
#4FWZ #4FWZ
James Electronics
#8FPW #8FPW
James Electronics
4ITLW 4ITLW
Jameco ValuePro
0149228 0149228
Jameco ValuePro
DB4SLW DB4SLW
Jameco ValuePro
#6IT #6IT
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128681
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7080
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $194.69
5+ $184.99

Request a Large Quantity Quote

2 Channel Counter / Frequency Input Data Acquisition Module with 2 DO Channels communicable over RS-485

The I-7080 is intelligently designed to provide signal conditioning system monitoring and safe value settings. The I-7080 is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test the I-7080 High Speed Counter / Frequency Input module. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. The communication interface is modbus protocol via RS-485. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

Specifications:
  • Channels: 2 independent 32 bit counters
  • Input frequency: 100Khz max.
  • Input mode: Isolated or non-isolated
  • Isolation input levels: Logic
  • level 0:+1V max.
  • Logic level 1: +3.5 to 30V
  • Isolation voltage: 3750Vrms
  • Non-Isolation input level:
  • Programmable threshold voltage
  • Logic level 0: 0 to +5V
  • Logic level 1: 0 to +5V
  • Maximum count: 32 bit
  • Programmable digital noise filter: 2 us to 65 ms
  • Alarming mode selectable:
    1. Two step high alarm comparator on counter 1
    2. High alarm comparator on counter 0 and counter 1
  • Display(for I-7080D)
  • LED Indicator : 5-digit, CH0 or CH1
  • Frequency Measurement
  • Range: 1Hz to 100 KHz
  • Programmable built-in gate time: 1.0/0.1sec
  • Digital Output: same as I-7011
  • Power consumption : 2 W for I-7080
Product Reference & Support:
  • Hardware
  • Software
  • FREE EZ Data Logger Software
  • DCON Utility User's Manual
  • FAQs
  • Certifications




  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product