This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2143857">Substitute Products Hardware | |
Watchdog | Watchdog IC |
CAN Interface | |
Controller | NXP SJA1000T with 16 MHz clock |
Transceiver | NXP 82C250 |
Connector | 5-pin screwed terminal block (CAN_L, CAN_H, N/A for others) |
Isolation | 1000 VDC for DC-to-DC, 2500 Vrms for photo-couple |
Terminator Resistor | Jumper for 120 Ω terminator resistor |
Protocol | DeviceNet Volumn I ver2.0, Volumn II ver2.0 |
UART Interface | |
COM 1 | RS-232 (For configuration) |
COM 2 | RS-485 (Self-turner inside) |
Transmission Distance (m) | Depend on baud rate (for example, max. 1200 m at 9.6 kbps ) |
Baud Rate (bps) | 1200, 2400, 4800, 9600, 19200, 38400, 57600, 115200 |
Protocol | DCON |
LED | |
Round LED | MS LED, NS LED, IO LED |
5-digit 7 Segment | Yes |
Power | |
Power supply | Unregulated +10 ~ +30 VDC |
Protection | Power reverse polarity protection, Over-voltage brown-out protection |
Power Consumption | 3W |
Mechanism | |
Dimensions | 72mm x 122mm x 33mm (W x L x H) |
Environment | |
Operating Temp. | -25 ~ 75°C |
Storage Temp. | -30 ~ 80°C |
Humidity | 10 ~ 90% RH, non-condensing |