This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Models | I-7510 | I-7510A | I-7510AR | |
Serial Interface | RS-422 | - | TxD+, TxD-, RxD+, RxD The RS-422 and RS-485 cannot be used simultaneously | |
RS-485 | Data+, Data- | |||
2-wire cabling/4-wire cabling | Belden 8941 (2P twisted-pair cable)/Belden 8942 (4P twisted-pair cable), if different cables are used, the transmission distance may change | |||
Transfer Distance | Max. 1,200 m at 9.6 kbps; Max. 400 m at 115.2 kbps | |||
Max. Devices Supported | 256 | |||
Self-Tuner Asic Inside | Yes | |||
Speed | 300 ~ 115200 bps | |||
ESD Protection | Yes | |||
3000 VDC Isolated Voltage | 2-way Isolated | 3-way Isolated | ||
Connection | Removable 10-Pin Terminal Block x 2 | |||
LED Indicators | ||||
Power/Communication | Yes | |||
Power | ||||
Input Voltage Range | +10 VDC ~ +30 VDC (Non-isolated) | |||
Power Consumption | 2.16 W | |||
Mechanical | ||||
Casing | Plastic | |||
Flammability | Fire Retardant Materials (UL94-V0 Level) | |||
Dimensions (W x H x D) | 72 mm x 122 mm x 35 mm | |||
Installation | DIN-Rail | |||
Environment | ||||
Operating Temperature | -25 °C ~ +75 °C | |||
Storage Temperature | -30 °C ~ +75 °C | |||
Humidity | 10 ~ 90% RH, non-condensing |
|