ICP DAS USA I-7514U

You may also like:
SIG-BUNDLE-4 SIG-BUNDLE-4
Siglent Technologies
380400 380400
Extech Instruments
6069-410-008 6069-410-008
Digilent
6069-410-009 6069-410-009
Digilent
6069-410-010 6069-410-010
Digilent
6069-410-011 6069-410-011
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2143742
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7514U
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $204.95
5+ $184.95

Request a Large Quantity Quote

Isolated 4 Channels RS-485 Active Hub

I-7512U diagram

RS-485 Active Hub

The I-7514U is a 4-ch RS-485 active star wiring hub, it has 4 independent RS-485 output channels and one RS-485 input channel. Each output channel is equipped with an individual driver. The data from a master to the input channel will simultaneously be forwarded to all the four output channels.

Baud Rate Setting

The I-7514U provides 2 modes of baud rate setting, one is Self-Tuner mode and the other is fixed baud rate mode. The Self-Tuner mode can support Multiple Baud Rate and Multiple Data Format. The Self-Tuner design is exactly the same as I-7513 and I-7510 series.

The Fixed baud rate mode offers a better quality for data transmission over long or lossy lines or electrically noisy environments.

RS-485 Short-Circuit

The Short-circuit protection can automatically shut off the breakdown channel, this kind of design can suffice to protect the communication system. When a connected RS-485 equipment breaks down, the breakdown channel will be isolated to ensure that other equipments work normally.

Termination resistors

In some critical environments, you may need to add termination resistors to prevent the reflection of serial signals. The I-7514U includes a 120Ω termination resistor for each channel by jumper selectable (Default disable).

LED Indicators

The I-7514U has 6 LED to indicate the power status and network traffic. The TxD/RxD LED will flash when the unit is being sent out or received data.

Features

  • True RS-485 Star Wiring Hub
  • Independent RS-485 driver for each channel
  • LEDs for indicating RS-485 TxD/RxD activity
  • Auto Switching baud rate, 300 ~ 115200 bps and fixed baud rate setting via rotary switch, 1200 ~ 115200 bps
  • Hubs can be daisy chained for 256 channels
  • 120Ω termination resistor for each channel
  • Power Input, +10 ~ +30 VDC
  • Operating Temperatures, -25 °C ~ +75 °C
  • DIN-Rai

Specifications & Additional Information

Interface
Input (Master) 1 RS-485 Channel: Data+, Data-
Output (Slave) 4 RS-485 Channels: Data+, Data-
2-wire Cabling Belden 8941 (2P twisted-pair cable), if different cables are used, the transmission distance may change
Transfer Distance Max. 1,200 m at 9.6 kbps; Max. 400 m at 115.2 kbps
Max. Devices Supported 256 (Each channel)
Self-Tuner Asic Inside
Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product