This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2128981">Substitute ProductsMost industrial computer systems provide standard RS-232 serial ports. Though widely accepted, RS-232 has limited transmission speed, range, and networking capabilities. The RS-422 and RS-485 standards overcome these limitations by using differential voltage lines for data and control signals, which transparently converts RS-232 signals into isolated RS-422 or RS-485 signal with no need to change any hardware or software. The I-7520/I-7520A lets you easily build an industrial grade, long-distance communication system using standard PC hardware.
The design of the isolation between the I-7520 and the I-7520R/AR is different. If the user wants to supply power from the PLC/PC, the I-7520R/AR should be used, otherwise the isolation will be broken. Refer to the I-7000 bus converter manual for detailed information.
Features:I-7520 | I-7520R | I-7520A | I-7520AR | ||
Interface | |||||
Serial Interface | RS-232 | TxD, RxD, GND | |||
RS-422 | - | TxD+, TxD-, RxD+, RxD The RS-422 and RS-485 cannot be used simultaneously | |||
RS-485 | Data+, Data- | ||||
2-wire Cabling/4-wire Cabling | Belden 8941 (2P twisted-pair cable)/Belden 8942 (4P twisted-pair cable), if different cables are used, the transmission distance may change | ||||
Transfer Distance | Max. 1,200 m for at speed 9.6 kbps; Max. 400 m at 115.2 kbps | ||||
Max. Devices Supported | 256 (Without repeater) | ||||
Self-Tuner Asic Inside | Yes | ||||
Speed | 300 ~ 115200 bps | ||||
ESD Protection | Yes | ||||
3000VDC Isolated Voltage | On RS-232 side | On RS-485 side | On RS-232 side | On RS-485 side | |
Connection | RS-232 | 9-Pin Female D-Sub | |||
RS-422/485 | Removable 10-Pin Terminal Block | ||||
LED Indicators | |||||
Power/Communication | Yes | ||||
Power | |||||
Input Voltage Range | +10 VDC ~ +30 VDC (Non-isolated) | ||||
Power Consumption | 1.2 W | ||||
Mechanical | |||||
Casing | Plastic | ||||
Flammability | Fire Retardant Materials (UL94-V0 Level) | ||||
Dimensions (W x H x D) | 72 mm x 118 mm x 35 mm | ||||
Installation | DIN-Rail | ||||
Environment | |||||
Operating Temperature | -25 °C ~ +75 °C | ||||
Storage Temperature | -30 °C ~ +75 °C | ||||
Humidity | 10 ~ 90% RH, non-condensing |
|