This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Interface | ||
USB | Compatibility: USB 1.1 and 2.0 standards | |
RS-485 | 3 Channels: For active star wiring applications | |
Data1+, Data1- | ||
Data2+, Data2- | ||
Data3+, Data3- | ||
2-wire cabling | Belden 8941 (2P twisted-pair cable), if different cables are used, the transmission distance may change | |
RS-485 Transfer Distance | Max. 1,200 m at 9.6 kbps; Max. 400 m at 115.2 kbps | |
Maximum Supported RS-485 Devices | Max. of 256 devices | |
Self-Tuner Asic Inside for RS-485 | Yes | |
Speed | 300 ~ 115200 bps | |