Connector DIP Socket 24 Position 2.54 mm Solder Straight Thru-Hole

Samtec
ICA-324-SST
You may also like:
3-582118-0 3-582118-0
5822021-4 5822021-4
69802-144LF 69802-144LF
69802-032LF 69802-032LF
5822030-3 5822030-3
2-641296-2 2-641296-2

$5.39 ea

12 ship on Aug. 26


  • Jameco Part no.: 2047603
  • Manufacturer: Samtec
  • Manufacturer no.: ICA-324-SST
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.39
50+ $4.89
100+ $4.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector DIP Socket 24 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Rows2
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
FamilyICA
Housing MaterialPolyester
Body OrientationStraight
TypeDIP Socket
Number of Contacts24
Insulation MaterialPolyester
Insulation Resistance5000MOhm
Maximum Insertion Force453.59g
Row Spacing7.62mm
Maximum Contact Resistance10mOhm
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth10.03mm
Product Height4.44mm
Product Length30.48mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product