Renesas Technology ICL8038CCPD

You may also like:
8279 8279
Major Brands
SN75472P SN75472P
National Semiconductor
AY-3-8470 AY-3-8470
Major Brands
R65C21P2 R65C21P2
Major Brands
AM29821PC AM29821PC
Advanced Micro Devices

$5.95 ea

180 ship on May. 1


  • Jameco Part no.: 2305863
  • Manufacturer: Renesas Technology
  • Manufacturer no.: ICL8038CCPD
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.35
50+ $4.85
250+ $4.35

Request a Large Quantity Quote

Precision Waveform Generator/Voltage Controlled Oscillator 250ppm DIP-14

The ICL8038 waveform generator is a monolithic integrated circuit capable of producing high accuracy sine, square, triangular, sawtooth and pulse waveforms with a minimum of external components. The frequency (or repetition rate) can be selected externally from 0.001Hz to more than 300kHz using either resistors or capacitors, and frequency modulation and sweeping can be accomplished with an external voltage.

Features

  • Low frequency drift with temperature: 250 ppm/°C
  • Low distortion: 1% (sine wave output)
  • High linearity: 0.1% (triangle wave output)
  • Wide frequency range: 0.001 Hz to 300 kHz
  • Variable duty cycle: 2% to 98%
  • High level outputs: TTL to 28 V
  • Simultaneous sine, square, and triangle wave outputs
  • Easy to use - Just a handful of external components required (see datasheet)
  • Temperature range: 0 to 70°C
  • Supplier package: PDIP-14


Report a problem
Suggest a product
Specification Value
PackageDIP-14
CategoryWaveform Generator


Report a problem
Suggest a product