IC Pin Straightener Tool

You may also like:
801 801
Jameco Benchpro
THR1-R THR1-R
Jameco Benchpro
GCP-012 GCP-012
Jameco Benchpro
G1F121 G1F121
Jameco Benchpro
0302TG-7-R 0302TG-7-R
Jameco Benchpro

$7.49 ea

213 In Stock
100 ship on Sep. 30


  • Jameco Part no.: 99363
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: ICS-01-R
  • HTS code: 8205599000
  • Electronics Parts Locator
# of units Price
1+ $7.49
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

IC Pin Straightener

Those IC pins can get bent out of shape if they're not put away carefully. This pin straightener can help get them back to shape safely and easily.

Features

  • Straightens IC's with 8, 14, 16, 18, 20, 24, 28, 40 and 42 pins
  • Made of durable plastic
  • Color: Black
  • Size: 3.3"L x 1.5"W x 0.4"H
  • Includes: Ground terminal


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product