Connector IDC Flat Cable DIP Plug 24 Pin 0.3" Wide 0.1" Pitch Gold Pins

You may also like:
8000-10-R 8000-10-R
Jameco Valuepro
8000-16-R 8000-16-R
Jameco Valuepro
8200-16-R 8200-16-R
Jameco Valuepro
8000-20-R 8000-20-R
Jameco Valuepro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco Valuepro
Clearance

$1.19 ea

3 In Stock


  • Jameco Part no.: 2271415
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: IDC-24-0.1
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.19
10+ $0.99
100+ $0.89
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Connector IDC Flat Cable DIP Plug 24 Pin 0.3" Wide 0.1" Pitch Gold Pins

Features



Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderPlug
Number of Contacts24
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialBrass
Housing MaterialPolybutylene Terephthalate
Length35.75 mm


Report a problem
Suggest a product