MEAN WELL IDLC-25A-700

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL

$18.80 ea

10% discount applied in cart

20 In Stock
More Available – 30 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2255648
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-25A-700
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $18.80
5+ $17.10
25+ $15.39

Request a Large Quantity Quote

25W 700mA 25-36 VDC Constant Current Mode Enclosed LED Driver with Dimming and Aux 12VDC Output

Constant Current Region: 25.2-36 Volts DC @ 0.7 Amps

Features

  • "A" Type: 2 in 1 dimming and Auxiliary DC output
  • Flicker-free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Isolation voltage: 3750 VAC
  • Size: 4.33" x 2.95" x 0.87"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range12, 25.2 VDC to 36 VDC
Input Voltage90 VAC to 295 VAC
Output Connector TypeScrew Terminal Block
Length4.33 in.
Width2.95 in.
Height0.87 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating25.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency81.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature90°C
FamilyIDLC-25
Number of Outputs2
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP20


Report a problem
Suggest a product