Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1.05A 26V-43V 45 Watt Enclosed Constant Current Mode LED Driver Driver

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A
HLG-320H-24 HLG-320H-24
Clearance

$18.10 ea

1 ship on Oct. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2253458
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-45-1050
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $18.10
10+ $16.40

Request a Large Quantity Quote

1.05A 26V-43V 45 Watt Enclosed Constant Current Mode LED Driver

1050 mA @ 38V to 64V

Specifications

  • Standard Model: 2 in 1 dimming (0 to 10VDC and 10V PWM)
  • Rated Power: 45.15
  • Input Voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72"L x 2.95"W x 0.98"H

Features

  • Constant Current mode output
  • Flicker free design
  • Plastic housing with Class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • Function options: 2 in 1 dimming (dim to off)
  • 3 year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)26 to 43
Input Voltage (VAC)90 to 295
Output Connector TypeTerminal Block
Length (inch)4.72
Width (inch)2.95
Height (inch)0.98
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/EAC/CCC
Maximum Output Power (W)45.15
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyIDLC-45
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product