*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $20.90 |
5+ | $19.00 |
25+ | $17.23 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 0.50 A |
Output Range | 54 VDC to 90 VDC |
Input Voltage | 90 VAC to 295 VAC |
Output Connector Type | Screw Terminal Block |
Length | 4.72 in. |
Width | 2.95 in. |
Height | 0.98 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, EAC, CCC |
Power Rating | 45 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.6 A |
Efficiency | 85% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 85°C |
Family | IDLC-45 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP20 |