0.7A 38V-64V 44 Watt Enclosed Constant Current Mode LED Driver Driver

You may also like:
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL
PWM-200-48 PWM-200-48
MEAN WELL
PWM-200-48DA2 PWM-200-48DA2
MEAN WELL
Clearance

$19.00 ea

25% discount applied in cart

13 In Stock
More Available – 26 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2253440
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-45-700
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $19.00
5+ $17.30
15+ $14.49

Request a Large Quantity Quote

0.7A 38V-64V 44 Watt Enclosed Constant Current Mode LED Driver

700 mA @ 38V to 64V

Specifications

  • Standard Model: 2 in 1 dimming (0 to 10VDC and 10V PWM)
  • Rated Power: 44.8
  • Input Voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72"L x 2.95"W x 0.98"H

Features

  • Constant Current mode output
  • Flicker free design
  • Plastic housing with Class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • Function options: 2 in 1 dimming (dim to off)
  • 3 year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range38 VDC to 64 VDC
Input Voltage90 VAC to 295 VAC
Output Connector TypeScrew Terminal Block
Length4.72 in.
Width2.95 in.
Height0.98 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, CCC
Power Rating44.8 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency85%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyIDLC-45
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP20


Report a problem
Suggest a product