MEAN WELL IDLC-45A-500

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$22.00 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253482
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-45A-500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $22.00
5+ $20.10
25+ $18.09

Request a Large Quantity Quote

0.5A 54V-90V 45 Watt Enclosed Constant Current Mode LED Driver - Type A

500 mA @ 54V to 90V

Specifications

  • A Model: 2 in 1 dimming and Auxiliary DC output
  • Rated Power: 45
  • Input Voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72"L x 2.95"W x 0.98"H

Features

  • Constant Current mode output
  • Flicker free design
  • Plastic housing with Class II design
  • Built-in active PFC function
  • Function options: 2 in 1 dimming (dim to off); Auxiliary DC output
  • 3 year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.50 A
Output Range54 VDC to 90 VDC
Input Voltage90 VAC to 295 VAC
Output Connector TypeScrew Terminal Block
Length4.72 in.
Width2.95 in.
Height0.98 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, CCC
Power Rating45 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency85%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyIDLC-45
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP20


Report a problem
Suggest a product