1050mA 46-62V 65W Constant Current Mode LED Driver Driver with Dimming

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A
SPECIAL PRICING

$20.00 ea

10% discount applied in cart

15 ship on Mar. 2

TARIFF FREE PRODUCT


  • Jameco Part no.: 2263663
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-65-1050
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $20.00
5+ $18.20
15+ $15.49

Request a Large Quantity Quote

1050mA 46-62V 65W Constant Current Mode LED Driver with Dimming

Constant Current Region: 46-62 Volts DC @ 1050 mA

Features

  • "Blank" Type: 2 in 1 dimming (Dim to off)(0 to 10VDC and 10V PWM)
  • Constant current mode output
  • Flicker free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)46 to 62
Input Voltage (VAC)180 to 295
Output Connector TypeTerminal Block
Length (inch)5.12
Width (inch)2.95
Height (inch)0.98
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)65.1
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyIDLC-65
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product