1750mA 27-36V 63W Constant Current Mode LED Driver Driver with Dimming

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$20.00 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263711
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-65-1750
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $20.00
10+ $18.20

Request a Large Quantity Quote

1750mA 27-36V 63W Constant Current Mode LED Driver with Dimming

Constant Current Region: 27-36 Volts DC @ 1.75 Amps

Features

  • "Blank" Type: 2 in 1 dimming (Dim to off)(0 to 10VDC and 10V PWM)
  • Constant current mode output
  • Flicker free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.75
Additional Output Voltages (VDC)27 to 36
Input Voltage (VAC)180 to 295
Output Connector TypeTerminal Block
Length (inch)5.12
Width (inch)2.95
Height (inch)0.98
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)63
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyIDLC-65
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product