1400mA 34-46V 64W Constant Current Mode LED Driver Driver with Aux 12VDC Output

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B

$20.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263679
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-65A-1400
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $20.90
10+ $19.00

Request a Large Quantity Quote

1400mA 34-46V 64W Constant Current Mode LED Driver with Aux 12VDC Output

Constant Current Region: 34-46 Volts DC @ 1.4 Amps

Features

  • "A" Type: Auxiliary DC output (12V @ 50mA)
  • Constant current mode output
  • Flicker free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Additional Output Voltages (VDC)12, 34 to 46
Input Voltage (VAC)180 to 295
Output Connector TypeTerminal Block
Length (inch)5.12
Width (inch)2.95
Height (inch)0.98
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)64.4
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyIDLC-65
Number of Outputs2
ColorWhite
StyleEnclosed


Report a problem
Suggest a product