1750mA 27-36V 63W Constant Current Mode LED Driver Driver with Aux 12VDC Output

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1050B HLG-240H-C1050B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050

$20.90 ea

Factory Stock - Ships on Nov. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263703
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLC-65A-1750
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $20.90
10+ $19.00

Request a Large Quantity Quote

1750mA 27-36V 63W Constant Current Mode LED Driver with Aux 12VDC Output

Constant Current Region: 27-36 Volts DC @ 1.75 Amps

Features

  • "A" Type: Auxiliary DC output (12V @ 50mA)
  • Constant current mode output
  • Flicker free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.75
Maximum Output Power (W)63
FamilyIDLC-65
Additional Output Voltages (VDC)12, 27 to 36
Input Voltage (VAC)180 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
Length (inch)5.12
Width (inch)2.95
Height (inch)0.98
ColorWhite
StyleEnclosed


Report a problem
Suggest a product