12VDC 1800mA 21W Constant Voltage PWM Output LED Driver Driver

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$15.80 ea

Factory Stock - Ships on Dec. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274439
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-25-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.80
10+ $14.40

Request a Large Quantity Quote

12V 1.8A 21.6W Constant Voltage PWM Output LED Driver

12 Volts DC @ 1.8 Amps

Features

  • Constant voltage PWM style output with 1kHz frequency
  • Plastic housing with class II design
  • Built-in PFC function
  • 2 in 1 dimming (dim-to-off)
  • 3 year warranty

Specifications

  • Rated power: 21.6 watts
  • Input: 90-295 VAC @ 47-63 Hz
  • Efficiency: 80%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED architecture lighting
  • LED decorative lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.8
Maximum Output Power (W)21.6
FamilyIDLV-25
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)80
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)90
Length (inch)4.33
Width (inch)2.95
Height (inch)0.866
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product