*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $20.00 |
5+ | $18.20 |
25+ | $16.20 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 0.52 A |
Output Range | N/A |
Input Voltage | 90 VAC to 295 VAC |
Output Connector Type | Screw Terminal Block |
Length | 4.33 in. |
Width | 2.95 in. |
Height | 0.866 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 24.96 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 83% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 90°C |
Family | IDLV-25 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP20 |