36VDC 700mA 25W Constant Voltage PWM Output LED Driver Driver with Auxiliary DC Output

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36

$16.30 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274591
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-25A-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.30
10+ $14.88

Request a Large Quantity Quote

36V 0.7A 25.2W Constant Voltage PWM Output LED Driver with Auxiliary DC Output

36 Volts DC @ 0.7 Amps

Features

  • Constant voltage PWM style output with 1kHz frequency
  • Plastic housing with class II design
  • Built-in PFC function
  • 2 in 1 dimming (dim-to-off) and Auxiliary DC output
  • 3 year warranty

Specifications

  • Rated power: 25.2 watts
  • Input: 90-295 VAC @ 47-63 Hz
  • Efficiency: 82%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED architecture lighting
  • LED decorative lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)0.7
Maximum Output Power (W)25.2
FamilyIDLV-25
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)90
Length (inch)4.33
Width (inch)2.95
Height (inch)0.866
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product