36V 1.25A 45W PWM Output Indoor LED Driver Driver with Dimming

You may also like:
IDLV-45A-36 IDLV-45A-36
MEAN WELL
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$19.00 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263759
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-45-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30
50+ $14.18

Request a Large Quantity Quote

36V 1.25A 45W PWM Output Indoor LED Driver with Dimming

36 Volts DC @ 1.25 Amps

Features

  • "Blank" Type: 2 in 1 dimming (0-10VDC and 10V PWM)
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current1.25 A
Output RangeN/A
Input Voltage90 VAC to 295 VAC
Output Connector TypeScrew Terminal Block
Length4.72 in.
Width2.95 in.
Height0.98 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, CCC
Power Rating45 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency88%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyIDLV-45
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP20


Report a problem
Suggest a product